Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php2,079.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,079.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTS-21Copy
Manufacturer Standard Lead Time8 weeks
Order Code4855636
Product RangeTS Series
Technical Datasheet
Resistance (25°C)-
PTC Thermistor MountingFree Hanging
Product RangeTS Series
Operating Voltage Max-
Operating Temperature Min105°C
Operating Temperature Max-50°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter6.35mm
Qualification-
Product Overview
TS-21 is a digital temperature switch probe used with TS, TS2, TSS2, TSWB, TSW, TS3, TSX3, and 40M. Applications include refrigerated cabinets, walk in coolers, food service equipment, medical sterilizers or equipment, wood or pellet boilers, brewing systems.
- Stainless steel cap
- 10ft (3m) length
- PTC sensor, PVC cable
- Operating temperature range from -50 to 105°C
Technical Specifications
Resistance (25°C)
-
Product Range
TS Series
Operating Temperature Min
105°C
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
PTC Thermistor Mounting
Free Hanging
Operating Voltage Max
-
Operating Temperature Max
-50°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
6.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

