Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php66,061.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php66,061.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
TFP-GI05 is a TFP-GI series gas turbine flow meter. It is suitable for a wide variety of industrial, commercial, and laboratory flow applications. This meter utilizes a turbine wheel and electro-optical detection to convert flow rates into a linear 0 to 5VDC output signal for recording and data logging. A 3-1/2 digit LCD informs the user of the actual flow rate. A power adapter or mating cable assembly is required for operation.
- Range from .21 to 1.1 SCFH (.1 to .5 LPM), 1/8˝ OD connection
- PPS, acetal, sapphire, glass, epoxy, and fluor elastomer wetted materials
- Accuracy is ±3% of full-scale, linearity is ±3% of full-scale
- Repeatability is ±0.5% of full-scale, sensitivity is ±0.2% of full-scale per °C
- 40 psig (2.8 bar) pressure limits, 11.5 to 15VDC power requirements range
- 35mA at 12VDC power consumption, 0 to 5VDC: Minimum 2.5kohm load output signal
- IP10 (NEMA 1) enclosure rating
- Temperature limits range from 5 to 55°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001