Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoIDPT-22B-INCopy
Manufacturer Standard Lead Time7 weeks
Order Code4290116
Product RangeIDPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php75,681.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php75,681.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoIDPT-22B-INCopy
Manufacturer Standard Lead Time7 weeks
Order Code4290116
Product RangeIDPT Series
Technical Datasheet
Product RangeIDPT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
IDPT-22B-IN is a series IDPT industrial differential pressure transmitter. It features a rugged, water-resistant housing and highly stable accuracy for a long service life in most industrial applications. Typical applications include semiconductor, pharmaceutical, laboratories, fume hoods, HVAC pressure, critical measurement and high purity.
- Range is 0 to ±0.25" WC, 0.5% FS accuracy
- Supports critical applications due to 0.25% accuracy on most ranges
- Maintains process quality with a stable accuracy
- Ensures a long service life in heavy industrial processes with the robust stainless steel housing
- Temperature limits from -4 to 158°F (-20 to 70°C)
- 250ms response time
- Screw terminals electrical connection
- Barbed SS for 3/16˝ ID tubing process connection
- NEMA 2 (IP11) enclosure rating
Technical Specifications
Product Range
IDPT Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.607814
