Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
15 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php5,660.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,660.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoBTT-N00-3.Copy
Order Code4285689
Technical Datasheet
Temperature Sensor Type-
Measured Temperature Min0°C
Measured Temperature Max50°C
Supply Voltage Min13VDC
Supply Voltage Max36VDC
Temperature Transmitter Output TypeCurrent
Temperature Transmitter Output4mA to 20mA
Loop PoweredNo
Sensor MountingWall Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range0
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Temperature Sensor Type
-
Measured Temperature Max
50°C
Supply Voltage Max
36VDC
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Measured Temperature Min
0°C
Supply Voltage Min
13VDC
Temperature Transmitter Output Type
Current
Loop Powered
No
Operating Temperature Min
0°C
Product Range
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072009
