Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php93,038.900 |
Product Information
Product Overview
A-IEF-FDSP-RM is a full functional remote display for use with series IEF. It can be installed almost anywhere near a series IEF flow transmitter or series IEFB thermal energy meter. This display has a maximum display cable length of 100ft (30m) to permit easy viewing of flow readings. The full functional display allows for convenient adjustment of configuration settings and allows the user to save the IEF or IEFB configuration settings to a computer for printing. Typical applications include mechanical rooms with a small footprint, hard-to-reach piping, boilers and chillers, chilled water, condenser water, make-up water, heating water, boiler feed water and steam condensate.
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate