Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php120,667.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php120,667.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No421-5Copy
Order Code4286631
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
421-5 is a Dwyer® series 420 Durablock® inclined-vertical manometer. This is extremely accurate instruments designed and made especially for precision measurement of low differential pressures in laboratory and test applications. The inclined range bore has a length of 20" to provide ample multiplication of indicating fluid movement in this critical lower part of the range. Typical application include low pressure laboratory and test applications.
- Inclined range: 0-1.0" WC, .01 min div, 6-1/2" scale; vertical range 1.1-5" WC, min div .10
- 4-5/8" scale
- Long bore length provides ample room for fluid movement for low range sensing
- Precision built to assure device meets the highest standards
- 1-1/4" thick acrylic plastic body, virtually unbreakable, stable and free of danger/ distortion
- 3/16" Bores, accurate to ±.0002" are permanently free of bends or crooks
- O-RING sealed fluid level plunger adjustment for ear zeroing
- Precision built to assure device meets the highest standards
Contents
Manometer, Two 1 oz bottles of .826 red gauge fluid, Rapid shut-off type “a” connections, Two 3ft lengths of clear plastic tubing and two 1/8˝ NPT tubing adapters — two sets for double column models.
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.123497
