Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php116,341.400 |
Product Information
Product Overview
3200G-4-FM-1-1 is a Mercoid® series 3200G explosion-proof smart pressure transmitter is a microprocessor-based high performance transmitter, which has flexible pressure calibration, push-button configuration, and programmable using HART® communication. The series 3200G is capable of being configured with the zero and span buttons, a field calibrator is not required for configuration. The transmitter software compensates for thermal effects, improving performance. EEPROM stores configuration settings and stores sensor correction coefficients in the event of shutdowns or power loss. The Series 3200G is FM approved for use in hazardous (Classified) locations. The 100:1 rangeability allows the smart transmitter to be configured to fit any application. Typical applications include water and wastewater, chemical and petrochemical, pulp and paper, oil and gas, food and beverage.
- Pressure range from 0 to 3600psi (0 to 25000kPa)
- Completely configurable using zero/span buttons (no calibrator required)
- No LCD display
- High accuracy of ±0.075%
- Automatic sensor temperature compensation
- Fail-mode process function
- 316L SS wetted materials
- 11.9-45VDC power requirements
- Output signal of 4-20mA / HART® communication
- Two 1/2˝ female NPT conduit, screw terminal electrical connection
Technical Specifications
Current
45VDC
HART 3200G Series
Gauge
3600psi
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate