Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No166-12.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4285842
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php11,583.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php11,583.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No166-12.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4285842
Technical Datasheet
Accessory TypePitot Tube
Diameter0
Insertion Length12"
For Use With0
Body MaterialStainless Steel
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Pitot Tube
Insertion Length
12"
Body Material
Stainless Steel
Diameter
0
For Use With
0
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576
