Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00706Copy
Order Code1514431
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00706Copy
Order Code1514431
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM4
Screw Length-
Fastener MaterialNylon (Polyamide)
Screw Head Style-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for D00706
1 Product Found
Technical Specifications
Thread Size - Imperial
-
Screw Length
-
Screw Head Style
-
SVHC
To Be Advised
Thread Size - Metric
M4
Fastener Material
Nylon (Polyamide)
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
