Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00469Copy
Order Code1517684
Product RangeDuratool - Jober Drill Bits
Also Known AsGTIN UPC EAN: 5051259004870
Your Part Number
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00469Copy
Order Code1517684
Product RangeDuratool - Jober Drill Bits
Also Known AsGTIN UPC EAN: 5051259004870
Technical Datasheet
Drill Bit Size Metric0.5mm
Drill Bit Size Imperial-
Effective Length6mm
Overall Length22mm
Product RangeDuratool - Jober Drill Bits
Alternatives for D00469
1 Product Found
Product Overview
- HSS - Ground to DIN338
- Black oxide M1 material
- 118° standard point
- For metal, wood and plastic
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Drill Bit Size Metric
0.5mm
Effective Length
6mm
Product Range
Duratool - Jober Drill Bits
Drill Bit Size Imperial
-
Overall Length
22mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006532
