Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00127Copy
Order Code1447421
Also Known AsGTIN UPC EAN: 5051259001893
Your Part Number
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00127Copy
Order Code1447421
Also Known AsGTIN UPC EAN: 5051259001893
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.2mm to 6mm
For Use WithSolid & Stranded Wires
Product Range-
Alternatives for D00127
1 Product Found
Product Overview
- Parrot type
- For all types of wire from 0.2-6mm
- Strips lengths up to 25mm
- Self adjusting mechanism
- Also has a cable cutter
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Stripping Capacity AWG
-
For Use With
Solid & Stranded Wires
Stripping Capacity Metric
0.2mm to 6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192
