Print Page
A10013/64
JOBBER DRILL, HSS, 13/64"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDORMER
Manufacturer Part NoA10013/64Copy
Order Code1375695
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDORMER
Manufacturer Part NoA10013/64Copy
Order Code1375695
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric5.16mm
Drill Bit Size Imperial13/64"
Effective Length52mm
Overall Length86mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
5.16mm
Effective Length
52mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
13/64"
Overall Length
86mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1