Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoNUP2405L-AQCopy
Order Code5117356
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Php13.200 |
| 10+ | Php8.200 |
| 100+ | Php6.900 |
| 500+ | Php5.500 |
| 1000+ | Php5.300 |
| 5000+ | Php5.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php66.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoNUP2405L-AQCopy
Order Code5117356
Technical Datasheet
Clamping Voltage Vc Max48V
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd240W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
48V
No. of Pins
3Pins
Power Dissipation Pd
240W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TO-236 (SOT-23)
Operating Voltage
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
