Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD9BL0521P-AQ
Order Code4855145
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Php11.900 |
| 10+ | Php8.200 |
| 100+ | Php6.100 |
| 500+ | Php4.900 |
| 1000+ | Php3.600 |
| 5000+ | Php2.900 |
Price for:Each
Minimum: 5
Multiple: 5
Php59.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD9BL0521P-AQ
Order Code4855145
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case StyleDFN1006-2
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd100W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN1006-2
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001