Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMTH48M3SFVW-7Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3619759RL
Cut Tape3619759
Your Part Number
1,780 In Stock
Need more?
1,780 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php41.000 | Php41.00 |
| Total Price | Php41.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php41.000 |
| 10+ | Php29.300 |
| 100+ | Php23.900 |
| 500+ | Php21.100 |
| 1000+ | Php17.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMTH48M3SFVW-7Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3619759RL
Cut Tape3619759
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id52.4A
Drain Source On State Resistance6900µohm
Transistor Case StylePowerDI 3333
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.7V
Power Dissipation2.82W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
52.4A
Transistor Case Style
PowerDI 3333
Rds(on) Test Voltage
10V
Power Dissipation
2.82W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
6900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.7V
No. of Pins
8Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
