Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDGD0590FU-7Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3946431RL
Cut Tape3946431
Your Part Number
2,985 In Stock
Need more?
2,985 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php48.200 | Php48.20 |
| Total Price | Php48.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php48.200 |
| 10+ | Php32.600 |
| 100+ | Php29.200 |
| 500+ | Php27.500 |
| 1000+ | Php26.500 |
| 2500+ | Php25.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDGD0590FU-7Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3946431RL
Cut Tape3946431
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageVQFN3030
IC MountingSurface Mount
Input TypeLogic
Source Current1A
Sink Current3A
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay16ns
Output Delay17ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
16ns
Product Range
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
VQFN3030
Input Type
Logic
Sink Current
3A
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
17ns
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
