
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php17,581.100 |
Product Information
Product Overview
XH-24P-CW0-001 is a 2.4GHz Digi XBee hive gateway model designed to connect wireless edge devices to local and cloud-based systems. Combining gateway and router functionality, it supports dual-band Wi-Fi, Ethernet, and Digi XBee 3 2.4GHz PRO connectivity for flexible networking in industrial IoT environments. The gateway simplifies deployment by providing an integrated communication platform that eliminates the need for custom networking hardware. Its scalable architecture supports growing device networks while maintaining dependable data transmission. Developers can leverage onboard processing resources and an open software environment to build and deploy edge applications. Remote management capabilities enable centralized monitoring, configuration, and maintenance of connected devices. Advanced security features help ensure data privacy and network protection.
- Open source Python environment and Digi Containers for custom application development
- SOC 2® Type 2 compliant Digi Remote Manager® for setup, mass configuration, and remote management
- Full-featured industrial cellular routing platform
- Redundant connectivity options including cellular and Digi SureLink
- Built-in Digi TrustFence for device security, identity and privacy
- Digi XBee tools to simplify tasks and get to market faster
- Power, XBee, cellular, and Wi-Fi status LEDs (where applicable), plus a user button
- ABS enclosure
- 9 to 30V DC, 1A maximum power input
- Dimension is (L X W X H) 148mm x 99mm x 33mm (5.83" x 3.9" x 1.3")
Technical Specifications
1Ports
10Mbps, 100Mbps
-
No SVHC (04-Feb-2026)
1 Port
RJ45 x 1, RJ50 x 1
XBee Hive Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
