Print Page
XBP-9XR-RS-001
Digi XBee XR PRO RF Module, RF Pad, SPI/UART, DigiMesh/SX Protocol, 900 MHz, 2.1 to 3.6VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXBP-9XR-RS-001Copy
Manufacturer Standard Lead Time14 weeks
Order Code5108096
Product RangeXBee XR Pro Series
Your Part Number
108 In Stock
Need more?
10 Delivery in 1-2 Business Days(SG stock)
98 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php6,095.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,095.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXBP-9XR-RS-001Copy
Manufacturer Standard Lead Time14 weeks
Order Code5108096
Product RangeXBee XR Pro Series
Technical Datasheet
Zigbee ProtocolDigiMesh, SX
InterfacesSPI, UART
Supply Voltage Range2.1 VDC to 3.6 VDC
Operating Temperature Range-40°C to +85°C
Product RangeXBee XR Pro Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zigbee Protocol
DigiMesh, SX
Supply Voltage Range
2.1 VDC to 3.6 VDC
Product Range
XBee XR Pro Series
Interfaces
SPI, UART
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
