Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-2Q01-147FCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4906001RL
Cut Tape4906001
Product RangeMicroLED 599 Series
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php25.300 | Php126.50 |
| Total Price | Php126.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php25.300 |
| 10+ | Php17.200 |
| 100+ | Php12.300 |
| 500+ | Php10.100 |
| 1000+ | Php9.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-2Q01-147FCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4906001RL
Cut Tape4906001
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourWhite
LED MountingSMD - Right Angle
Bulb Size-
Forward Current If20mA
Forward Voltage3.4V
Luminous Intensity200mcd
Viewing Angle130°
Lens Shape-
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.4V
Viewing Angle
130°
Product Range
MicroLED 599 Series
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Luminous Intensity
200mcd
Lens Shape
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
