Print Page
591-4203-007NF
Circuit Board Indicator, Round, Single Level, Red, Green, Blue, 1 LEDs, SMD - Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No591-4203-007NFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4860692RL
Cut Tape4860692
Product RangePRISM 591 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php222.800 | Php222.80 |
| Total Price | Php222.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php222.800 |
| 10+ | Php172.400 |
| 25+ | Php153.900 |
| 50+ | Php141.800 |
| 100+ | Php133.700 |
| 500+ | Php132.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-4203-007NFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4860692RL
Cut Tape4860692
Product RangePRISM 591 Series
Technical Datasheet
LED ColourRed, Green, Blue
No. of LEDs1LEDs
LED MountingSMD - Right Angle
Bulb SizeT-1 (3mm)
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 85mcd, G 750mcd, B 100mcd
Forward Voltage / ColourR 2.4V, G 3.6V, B 3.6V
Viewing Angle40°
Height5.03mm
Width4.32mm
Product RangePRISM 591 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Green, Blue
LED Mounting
SMD - Right Angle
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.4V, G 3.6V, B 3.6V
Height
5.03mm
Product Range
PRISM 591 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 85mcd, G 750mcd, B 100mcd
Viewing Angle
40°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
