Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No561-2501-060FCopy
Order Code1519449
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No561-2501-060FCopy
Order Code1519449
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Luminous Intensity70mcd
Forward Voltage2.3V
Viewing Angle24°
Height15.2mm
Width7.14mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.3V
Height
15.2mm
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
70mcd
Viewing Angle
24°
Width
7.14mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
