Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No551-0607-004F.
Order Code1611282
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-0607-004F.
Order Code1611282
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity19mcd
Forward Voltage5V
Viewing Angle60°
Height7.11mm
Width17.27mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
5V
Height
7.11mm
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
4LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
19mcd
Viewing Angle
60°
Width
17.27mm
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001