Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0924Copy
Manufacturer Standard Lead Time7 weeks
Order Code4829806
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,434.330 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Php2,434.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0924Copy
Manufacturer Standard Lead Time7 weeks
Order Code4829806
Technical Datasheet
Accessory TypePH2.0 Female to Female Jumper Cable 50mm
For Use WithBoson Expansion Modules and UNIHIKER Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FIT0924 is a dual-ended PH2.0-4P female/female jumper cable (10-Pack). It is engineered to streamline connections in modular electronics projects, particularly for Boson components and the UNIHIKER single-board computer. Featuring a foolproof keyed design to prevent reverse insertion, the 5cm-length cable ensures secure signal and power transmission between sensors, actuators and control boards. With a 4-pin PH2.0 interface rated for 2A continuous current, it supports rapid prototyping in educational and industrial IoT scenarios.
- 5cm cable length
Technical Specifications
Accessory Type
PH2.0 Female to Female Jumper Cable 50mm
Product Range
-
For Use With
Boson Expansion Modules and UNIHIKER Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
