Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoIMC16-2204X
Order Code1019228
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoIMC16-2204X
Order Code1019228
Technical Datasheet
Connector TypeMicro Circular Connector
No. of Contacts4Contacts
Circular Connector Contact TypeCrimp Pin / Socket - Contacts Not Supplied
Contact MaterialCopper Alloy
IP RatingIP67
Product Overview
The IMC16-2204X is a 4-way Circular Connector, made of polyetherimide. This IMC 100 series connector features 250 mating mechanical operations, gold-plated contact and nickel crimp area.
- Volume, low cost assembly by automatic strip and crimp machines
Applications
Industrial
Technical Specifications
Connector Type
Micro Circular Connector
Circular Connector Contact Type
Crimp Pin / Socket - Contacts Not Supplied
IP Rating
IP67
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268