Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242230
Order Code4860596
Product RangeWescorp
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php402.920 |
| 5+ | Php374.080 |
| 10+ | Php349.250 |
Price for:Each
Minimum: 1
Multiple: 1
Php402.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242230
Order Code4860596
Product RangeWescorp
Technical Datasheet
Tape Backing MaterialAcrylic
Tape Width - Metric12mm
Tape Width - Imperial0.47"
Tape Length - Metric36m
Tape Length - Imperial118ft
Tape Colour-
Product RangeWescorp
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tape Backing Material
Acrylic
Tape Width - Imperial
0.47"
Tape Length - Imperial
118ft
Product Range
Wescorp
Tape Width - Metric
12mm
Tape Length - Metric
36m
Tape Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05