Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELTA DESIGN |
|---|---|
| Manufacturer Part No | DIS7214Copy |
| Order Code | 1842442 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DELTA DESIGN |
|---|---|
| Manufacturer Part No | DIS7214Copy |
| Order Code | 1842442 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Module Lens Colour | White |
| Supply Voltage VAC | 275VAC |
| Supply Voltage VDC | - |
| Visual Signal Type | Flashing, Steady |
| Lens Diameter | 26mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| IP / NEMA Rating | - |
| Power Rating | - |
| External Height | 56mm |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
Applications
Automation & Process Control
Technical Specifications
| Module Lens Colour | White |
|---|---|
| Supply Voltage VDC | - |
| Lens Diameter | 26mm |
| IP / NEMA Rating | - |
| External Height | 56mm |
| Operating Temperature Max | - |
| Supply Voltage VAC | 275VAC |
|---|---|
| Visual Signal Type | Flashing, Steady |
| Product Range | TUK SGACK902S Keystone Coupler |
| Power Rating | - |
| Operating Temperature Min | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 94054239 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0725 |
