Print Page
DX-M1BNM5604
AI Accelerator, 5W, DX-M1 M.2 LPDDR5x2, PCI Express Gen3x4, -25 to 85°C, M.2
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEEPX
Manufacturer Part NoDX-M1BNM5604Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922975
Your Part Number
934 In Stock
Need more?
934 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php10,549.400 |
| 5+ | Php10,305.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php10,549.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEEPX
Manufacturer Part NoDX-M1BNM5604Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922975
Technical Datasheet
Product Range-
Thermal Cooling TypeHeatsink
Total Power Max5W
Memory Capacity4 GB
Interface TypePCI Express Gen3x4
Network Interfaces-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Total Power Max
5W
Interface Type
PCI Express Gen3x4
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Thermal Cooling Type
Heatsink
Memory Capacity
4 GB
Network Interfaces
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:4A994.l
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0087