Print Page
Image is for illustrative purposes only. Please refer to product description.
![CYNTEC VCMT104T-4R7MN5 Power Inductor (SMD), AEC-Q200, 4.7 µH, 9.8 A, 11 A, VCMT104T Series, 4540 [1110 Metric]](https://ph.element14.com/productimages/standard/en_GB/4729719-40.jpg)
ManufacturerCYNTEC
Manufacturer Part NoVCMT104T-4R7MN5Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4729735RL
Cut Tape4729735
Product RangeVCMT104T Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php82.800 | Php82.80 |
| Total Price | Php82.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php82.800 |
| 10+ | Php67.500 |
| 50+ | Php61.700 |
| 100+ | Php55.800 |
| 200+ | Php54.900 |
| 500+ | Php54.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCMT104T-4R7MN5Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4729735RL
Cut Tape4729735
Product RangeVCMT104T Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9.8A
Inductor Construction-
Saturation Current (Isat)11A
Product RangeVCMT104T Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length10.85mm
Product Width10mm
Product Height3.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
-
Product Range
VCMT104T Series
DC Resistance Max
0.015ohm
Product Length
10.85mm
Product Height
3.8mm
RMS Current (Irms)
9.8A
Saturation Current (Isat)
11A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078
