Print Page
Image is for illustrative purposes only. Please refer to product description.
![CYNTEC VCHA042A-2R2MS6 Power Inductor (SMD), AEC-Q200, 2.2 µH, 5.8 A, 5.3 A, VCHA042A Series, 1515 [4040 Metric]](https://ph.element14.com/productimages/standard/en_GB/4729719-40.jpg)
ManufacturerCYNTEC
Manufacturer Part NoVCHA042A-2R2MS6Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4729720RL
Cut Tape4729720
Product RangeVCHA042A Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php90.900 | Php454.50 |
| Total Price | Php454.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php90.900 |
| 50+ | Php65.300 |
| 250+ | Php54.000 |
| 500+ | Php50.900 |
| 1000+ | Php48.600 |
| 2000+ | Php47.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCHA042A-2R2MS6Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4729720RL
Cut Tape4729720
Product RangeVCHA042A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.8A
Inductor Construction-
Saturation Current (Isat)5.3A
Product RangeVCHA042A Series
Inductor Case / Package1515 [4040 Metric]
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4mm
Product Height2.1mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
-
Product Range
VCHA042A Series
DC Resistance Max
0.023ohm
Product Length
4.2mm
Product Height
2.1mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
5.3A
Inductor Case / Package
1515 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VCHA042A-2R2MS6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078
