Print Page
PSK-10E-3
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 8.6 W, 3.3 V, 2.6 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPSK-10E-3
Order Code4832501
Product RangePSK-10E Series
Your Part Number
Technical Datasheet
48 In Stock
Need more?
48 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php579.700 |
| 5+ | Php551.900 |
| 10+ | Php540.900 |
| 50+ | Php518.100 |
| 100+ | Php506.700 |
| 250+ | Php498.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php579.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-10E-3
Order Code4832501
Product RangePSK-10E Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max8.6W
Output Voltage - Output 13.3V
Output Current - Output 12.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width25.4mm
Height21.5mm
Depth40mm
Product RangePSK-10E Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PSK-10E-3 is a PSK-10E series, encapsulated, internal AC-DC power supply. This module features a wide operating temperature range of -40 to 85°C, making it ideal for enclosed, rugged, and harsh applications.
- Universal input 85 to 305V AC & 100 to 430V DC
- 3.3V DC output voltage and 2.6A output current
- 8.6W max output power
- 150mVp-p max ripple and noise
- 75% typical efficiency
- Class B emissions (EN55032/CISPR) with application circuit and certified to IEC/EN/UL 62368-1
- 4000V AC isolation voltage
- 2,000m operating altitude
- Short circuit, input undervoltage protection, overvoltage and overcurrent protection
- Class II safety class and OVC III
Technical Specifications
Power Supply Applications
ITE
Output Power Max
8.6W
Output Current - Output 1
2.6A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
21.5mm
Product Range
PSK-10E Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
40mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035