Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CREE LED |
|---|---|
| Manufacturer Part No | XPGWHT-L1-0000-00E51Copy |
| Order Code | 1846654 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CREE LED |
|---|---|
| Manufacturer Part No | XPGWHT-L1-0000-00E51Copy |
| Order Code | 1846654 |
| Technical Datasheet | |
| Product Range | - |
| LED Colour | Cool White |
| Viewing Angle | 125° |
| Forward Current If Max | 1.5A |
| Forward Voltage @ Test | 3V |
| Power Dissipation Pd | - |
Technical Specifications
| Product Range | - |
|---|---|
| Viewing Angle | 125° |
| Forward Voltage @ Test | 3V |
| LED Colour | Cool White |
|---|---|
| Forward Current If Max | 1.5A |
| Power Dissipation Pd | - |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
