Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoNAC-04-472Copy
Manufacturer Standard Lead Time22 weeks
Order Code4296248
Product RangeNAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php2,021.900 |
| 5+ | Php1,836.500 |
| 10+ | Php1,650.600 |
| 50+ | Php1,431.900 |
| 100+ | Php1,382.400 |
| 250+ | Php1,355.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,021.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoNAC-04-472Copy
Manufacturer Standard Lead Time22 weeks
Order Code4296248
Product RangeNAC Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating4A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsScrew
Filter Output TerminalsScrew
Product RangeNAC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
NAC-04-472 is a NAC series power line filter. It is a high-attenuation type of common mode noise from 150KHz to 1MHz. Approved by UL1283, CSA C22.2 No.8 (C-UL), DIN EN60939 VDE0565 Teil3-1, ENEC safety approval.
- Single phase input type (1-stage filter)
- Rated voltage of 250VDC, rated current of 4A
- Test voltage of 2,500VAC (cut-off current = 20mA), 1minute at room temperature & humidity
- Isolation resistance (terminal-mounting plate) of 500VDC 100Mohm min at room temperature & humidity
- Leakage current 125/250V 60Hz of 0.5mA/1.0mA maximum
- Operating temperature range from -40 to +85°C
- Push down type terminal block
- Case size (without projection) of 53 x 41 x 92mm (W x H x D)
Technical Specifications
Filter Applications
General Purpose
Current Rating
4A
No. of Stages
1 Stage
Filter Input Terminals
Screw
Product Range
NAC Series
Voltage Rating
250V
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Screw
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
