Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No20VSB1Copy
Manufacturer Standard Lead Time29 weeks
Order Code2505270
Product RangeSB Series
Also Known As1-1609034-9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php2,685.200 |
| 3+ | Php2,672.600 |
| 5+ | Php2,660.000 |
| 10+ | Php2,647.400 |
| 20+ | Php2,634.800 |
| 50+ | Php2,622.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,685.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No20VSB1Copy
Manufacturer Standard Lead Time29 weeks
Order Code2505270
Product RangeSB Series
Also Known As1-1609034-9
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeSB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 20VSB1 is a 20A RFI Power Line Filter offers small size with enhanced performance.
- 0.250" Spade terminals input/output style
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
SB Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3005
