Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCOOPER B-LINE
Manufacturer Part NoQRSV75
Order Code1170544
Technical Datasheet
Accessory TypeShelf
For Use WithAccess 19" Free-Standing Equipment Cabinet
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Accessory Type
Shelf
Product Range
-
For Use With
Access 19" Free-Standing Equipment Cabinet
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5
