Print Page
PL00491
CABLE REEL, 6A 240V WITH O/L 10M
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Technical Specifications
Connector to Connector
Mains Plug, UK to Mains Socket, UK
Current Rating
6A
Jacket Colour
Black
Cable Length - Imperial
33ft
Cable Length - Metric
10m
Voltage Rating
240VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1