Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | COMPUTAR |
|---|---|
| Manufacturer Part No | MLH10XCopy |
| Order Code | 8276978 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | COMPUTAR |
|---|---|
| Manufacturer Part No | MLH10XCopy |
| Order Code | 8276978 |
| Technical Datasheet | |
| Focal Length Min | - |
| Focal Length Max | - |
| Iris Type | Manual |
| Aperture | F5.6 - 32C |
| Lens Mounting | C |
| Product Range | - |
Product Overview
A macro lens, designed for close up work with a wide zoom range for general inspection, documentation and visual aid applications. The lens is C mount only with manual iris.
Technical Specifications
| Focal Length Min | - |
|---|---|
| Iris Type | Manual |
| Lens Mounting | C |
| Focal Length Max | - |
|---|---|
| Aperture | F5.6 - 32C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90021100 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
