Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | COMPUTAR |
|---|---|
| Manufacturer Part No | M1214MPCopy |
| Order Code | 8276927 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | COMPUTAR |
|---|---|
| Manufacturer Part No | M1214MPCopy |
| Order Code | 8276927 |
| Technical Datasheet | |
| Focal Length Min | - |
| Focal Length Max | - |
| Iris Type | Manual |
| Aperture | F1.4 - 16C |
| Lens Mounting | C |
| Product Range | - |
Product Overview
A high resolution megapixal lens for use with professional CCD cameras and video equipment. It is designed for applications like machine vision, image processing, identification, automated gauging or any application where high resolution images are a must. The lens is C mount only with a manual iris.
Technical Specifications
| Focal Length Min | - |
|---|---|
| Iris Type | Manual |
| Lens Mounting | C |
| Focal Length Max | - |
|---|---|
| Aperture | F1.4 - 16C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90021100 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
