Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL5050-562MECCopy
Order Code5130862
Product RangeXAL5050 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 250+ | Php125.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
Php31,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5050-562MECCopy
Order Code5130862
Product RangeXAL5050 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Product RangeXAL5050 Series
Inductor Case / Package-
DC Resistance Max0.0258ohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height5.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
XAL5050 Series
DC Resistance Max
0.0258ohm
Product Length
5.48mm
Product Height
5.1mm
RMS Current (Irms)
7.2A
Saturation Current (Isat)
6.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
