Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No192D0001
Order Code1105428
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php308.100 |
| 5+ | Php303.600 |
| 10+ | Php301.800 |
| 20+ | Php295.800 |
| 50+ | Php290.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php308.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No192D0001
Order Code1105428
Technical Datasheet
LED ColourGreen
Operating Voltage2.2VDC
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity40mcd
IP / NEMA RatingIP67
Product Range-
Product Overview
The 192D0001 is a 2.2VDC 2-conductor panel-mount standard green LED Indicator with satin chrome metal prominent bezel and M12 screw thread. It has long pin anode and short pin cathode terminal pin assignment, Makrolon 2805 plastic construction, diffused lens surface and leads of LED connector.
- -25 to +60°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12mm
Luminous Intensity
40mcd
Product Range
-
Operating Voltage
2.2VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
Technical Docs (1)
Alternatives for 192D0001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008