Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLEVER LITTLE BOX |
|---|---|
| Manufacturer Part No | MIGRIP-HDMI-3Copy |
| Order Code | 2373728 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CLEVER LITTLE BOX |
|---|---|
| Manufacturer Part No | MIGRIP-HDMI-3Copy |
| Order Code | 2373728 |
| Technical Datasheet | |
| Connector Type A | HDMI Plug |
| Connector Type B | HDMI Plug |
| Jacket Colour | Black |
| Product Range | - |
Alternatives for MIGRIP-HDMI-3
2 Products Found
Product Overview
The MIGRIP-HDMI-3 is a 3m audio/video Cable Assembly with MiGRIP locking HDMI plug and a black jacket.
Applications
Industrial, Consumer Electronics, Audio, Imaging, Video & Vision
Technical Specifications
| Connector Type A | HDMI Plug |
|---|---|
| Jacket Colour | Black |
| Connector Type B | HDMI Plug |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
