Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | 415007Copy |
| Order Code | 1283281 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | 415007Copy |
| Order Code | 1283281 |
| Technical Datasheet | |
| Carrying Case Material | - |
| External Height | - |
| External Width | - |
| External Depth | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Carrying Case Material | - |
|---|---|
| External Width | - |
| Product Range | - |
| External Height | - |
|---|---|
| External Depth | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 42021299 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |
