Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No95B
Order Code1608713
Technical Datasheet
Accessory TypeJumper
For Use WithBarrier Block Series 142
Pitch Spacing14.3mm
Product Range-
Product Overview
The 95B is a F-type Barrier-block Jumper made of brass with nickel plating finish. This jumper connects two alternate terminals. For use with 142 series barrier block.
Applications
Commercial
Technical Specifications
Accessory Type
Jumper
Pitch Spacing
14.3mm
For Use With
Barrier Block Series 142
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681