
Need more?
| Quantity | Price |
|---|---|
| 1+ | Php23,463.000 |
Product Information
Product Overview
P01196775 - PROMO is a C.A 5275 TRMS AC+DC multimeter (promo). This instrument is ideal for tertiary, industrial, electrical or electrotechnical maintenance applications. It is equipped with all the classic functions offered by a general purpose multimeter and also includes advanced functions to facilitate measurements in the field of general electrical applications, electromechanics, heating and air-conditioning, industry & tertiary sector, automotive sector, buildings and all installations powered by an electrical network.
- Bi-mode double 6,000-count backlit display and 61+2-segment bargraph (full scale / central zero)
- Quick response of 5 measurements / second, auto range / deactivatable
- Measures AC and DC voltage of 60mV / 600mV / 6V / 60V / 600V / 1,000V
- Measures AC and DC current range of 6000 µA / 60mA / 600 mA 6 A / 10 A (20 A / 30 s)
- Capacitance measurement from 1pF to 60mF
- Measures resistance upto 60Mohm, frequency upto 50kHz
- Hold, min / max (10ms), automatic power-off
- CAT IV 600V and CAT III 1000V safety
- IP54 ingress protection rating
- Dimension is 90 x 190 x 45mm, powered by 1 x 9V power supply
Contents
Multimeter, Operating instructions on CD ROM in 5 languages, Quick start guide in 5 languages, Alkaline 6LF22 9V battery, One 1.5m red straight/elbowed cable, One 1.5m black straight/elbowed cable, CATIV 1kV red test probe, CATIV 1kV black test probe, Multi-fixture mounting accessory, Bag 120 x 200 x 60mm.
Notes
Save 15% (already applied) on selected Chauvin Arnoux F200 Clamp Meters. Offer valid while stocks last.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
True RMS
Auto, Manual
1kV
10A
3 Years
No SVHC (04-Feb-2026)
3.75
6000
1kV
10A
60Mohm
-
Technical Docs (3)
Alternatives for P01196775 - PROMO
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
