P01139713
Insulation Tester, Digital Megohmmeter, 500V, 1kV, 2.5kV, 5kV, 10kohm to 10Tohm, -10 °C, 55 °C

Need more?
| Quantity | Price |
|---|---|
| 1+ | Php350,794.400 |
Product Information
Product Overview
P01139713 is a CA 6549 megohmmeter. In its site-proof casing, the CA 6549 insulation tester offers quantitative and qualitative insulation analysis on a large backlit graphic screen.
- Measurement range from 10kohm to 10Tohm
- 4 fixed test voltages: 500 / 1,000 / 2,500 and 5,000V
- Adjustable test voltage position: 40 to 5,100V in 10V or 100V increments
- Step voltage mode displays R(Utest) curves on-screen with automatic gradient calculation in ppm/V
- DAR, PI and DD quality ratios calculated automatically
- Programmable test length and R(t) measurement curve displayed directly on the screen
- Displays measurement temperature and recalculates resistance at reference temperature for accuracy
- Many other functions: test voltage locking, smooth function, programmable alarms, etc
- Storage of several thousand measurements
- USB connector for connection to PC or very compact serial printer
Contents
CA 6549 5KV digital insulation tester, 2 x HV safety leads(one red and one blue, length 3m, equipped with an HV plug at one end and an HV crocodile clip at the other end), 1 x black guarded HV safety lead (length 3m), 1 x blue guarded HV safety lead (length 0.35m), 1 x mains power cable 1.80m long, 8 x simplified user’s manuals (CA 6547), 1 x USB drive containing the user’s manuals and MEG application software, 1 x USB-A / USB-B cable.
Technical Specifications
Digital Megohmmeter
10kohm to 10Tohm
55°C
250mm
4.3kg
No SVHC (04-Feb-2026)
500V, 1kV, 2.5kV, 5kV
-10°C
180mm
270mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
