Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTD3X8005AXXXCopy
Manufacturer Standard Lead Time12 weeks
Order Code4835654
Product RangeCTD-3X Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php5,153.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,153.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTD3X8005AXXXCopy
Manufacturer Standard Lead Time12 weeks
Order Code4835654
Product RangeCTD-3X Series
Technical Datasheet
CT ConstructionBus-bar
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter41mm
Frequency Range45Hz to 65Hz
Transformer MountingDIN Rail, Panel Mount
Transformer TerminalsScrew
Transformer Applications-
Primary Current800A
Secondary Current Nom5A
Product RangeCTD-3X Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
Bus-bar
Accuracy Class
-
Window Diameter
41mm
Transformer Mounting
DIN Rail, Panel Mount
Transformer Applications
-
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
Current Ratio
-
Power Rating
-
Frequency Range
45Hz to 65Hz
Transformer Terminals
Screw
Primary Current
800A
Product Range
CTD-3X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.605
