Print Page
HP22SCA.18100
Wire, Stranded, Hook Up, PTFE, White, 22 AWG, 19 x 0.15mm, 100 m
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoHP22SCA.18100Copy
Order Code1423378
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size0
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Conductor Area CSA0.336mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter1.1mm
Approval Specification-
Product Range-
Alternatives for HP22SCA.18100
4 Products Found
Product Overview
The HP22SCA.18100 is a 100m white Hook-up Wire with silver-plated copper conductor and PTFE insulation. The PTFE is unaffected by oils, lubricants, hydraulic fluids and aircraft fuel. The material is non-flammable, resistant to solder iron damage and is highly flexible. The PTFE wires are used in environments where the demands, whether thermal, electrical or mechanical are severe. PTFE Insulation is applied either by extrusion or by spiral lapping and sintering.
- CPR: Not Yet Qualified
- 58.6Ω/km at 20°C Maximum conductor resistance
- 8A at 40°C Maximum long term current rating
- -75 to 190°C Temperature range
Applications
Aerospace, Defence, Military, Thermal Management, Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Metric)
100m
Conductor Area CSA
0.336mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
Jacket Colour
White
No. of Max Strands x Strand Size
0
Reel Length (Imperial)
328ft
Voltage Rating
300V
External Diameter
1.1mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46