Print Page
HP12SCC.1125
Wire, Stranded, Hook Up, PTFE, Pink, 12 AWG, 19 x 0.45mm, 25 m
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoHP12SCC.1125Copy
Order Code1423443
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourPink
Wire Gauge12AWG
No. of Max Strands x Strand Size19 x 0.45mm
Reel Length (Metric)25m
Reel Length (Imperial)82ft
Conductor Area CSA3.022mm²
Voltage Rating1kV
Conductor MaterialSilver Plated Copper
External Diameter3.31mm
Approval Specification-
Product Range-
Product Overview
The HP12SCC.1125 is a 25m pink Hook Up Wire with 12AWG silver-plated copper wire. It is made of PTFE jacket.
- CPR: Not Yet Qualified
Applications
Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
12AWG
Reel Length (Metric)
25m
Conductor Area CSA
3.022mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
Jacket Colour
Pink
No. of Max Strands x Strand Size
19 x 0.45mm
Reel Length (Imperial)
82ft
Voltage Rating
1kV
External Diameter
3.31mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22