Print Page
HE22TCB.08100
Wire, Stranded, Hook Up, ETFE, White, 22 AWG, 19 x 0.15mm, 100 m
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoHE22TCB.08100Copy
Order Code1425471
Technical Datasheet
Jacket MaterialETFE
Jacket ColourWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size0
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Conductor Area CSA0.336mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.3mm
Approval Specification-
Product Range-
Alternatives for HE22TCB.08100
1 Product Found
Product Overview
The HE22TCB.08100 is a 100m white Hook-up Wire with tin-plated copper conductor. It has type-2 medium wall extruded ethylene-tetrafluoroethylene (ETFE) insulation.
- CPR: Not Yet Qualified
- -40 to 135°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
ETFE
Wire Gauge
22AWG
Reel Length (Metric)
100m
Conductor Area CSA
0.336mm²
Conductor Material
Tinned Copper
Approval Specification
-
Jacket Colour
White
No. of Max Strands x Strand Size
0
Reel Length (Imperial)
328ft
Voltage Rating
600V
External Diameter
1.3mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.588