GY12R722045V107R
Supercapacitor, Single Cell, 100 F, 2.7 V, Radial Leaded, -10%, +30%, 10 mm, 1000 hours @ 70°C
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php491.900 |
| 5+ | Php394.700 |
| 10+ | Php346.100 |
| 20+ | Php314.100 |
| 40+ | Php297.500 |
| 100+ | Php290.300 |
Product Information
| Manufacturer | CAP-XX |
|---|---|
| Manufacturer Part No | GY12R722045V107RCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4706318 |
| Product Range | GY Series |
| Technical Datasheet | |
| Capacitance | 100F |
| Voltage(DC) | 2.7V |
| Capacitor Terminals | Radial Leaded |
| Capacitance Tolerance | -10%, +30% |
| Lead Spacing | 10mm |
| Lifetime @ Temperature | 1000 hours @ 70°C |
| Capacitor Case / Package | Can |
| Capacitor Mounting | Through Hole |
| ESR | 0.02ohm |
| Product Diameter | 22mm |
| Product Length | - |
| Product Width | - |
| Product Height | 45mm |
| Product Range | GY Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
GY12R722045V107R is a GY series, single cell, radial lead cylindrical supercapacitor. Applications of the supercapacitor include energy harvesting for wireless sensor networks, where it efficiently stores and delivers power as needed. It provides peak power support for GSM/GPRS transmissions, ensuring stable communication performance. The device also supports low-power batteries, such as Lithium Thionyl Chloride, during high-load events like automatic meter reading and end-of-life "last gasp" transmissions. Additionally, it delivers reliable peak power to operate locks, actuators, and portable drug delivery systems. The supercapacitor serves as a short-term bridging power source to maintain operation during brief power interruptions or battery hot swaps, enhancing system reliability and uptime.
- 100F capacitance with +30%/-10% tolerance
- High power output to support peak current loads
- On-board energy storage to handle power surges (high capacitance and energy density)
- Long cycle life
- Rated voltage of 2.7V
- Temperature range from -40°C to +70°C (-40 to +85°C at 2.3V)
Technical Specifications
| Capacitance | 100F |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 10mm |
| Capacitor Case / Package | Can |
| ESR | 0.02ohm |
| Product Length | - |
| Product Height | 45mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Voltage(DC) | 2.7V |
|---|---|
| Capacitance Tolerance | -10%, +30% |
| Lifetime @ Temperature | 1000 hours @ 70°C |
| Capacitor Mounting | Through Hole |
| Product Diameter | 22mm |
| Product Width | - |
| Product Range | GY Series |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

