Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoZWIR4532-UCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2919987RL
Cut Tape2919987
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php2,146.500 | Php2,146.50 |
| Total Price | Php2,146.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php2,146.500 |
| 5+ | Php1,890.000 |
| 10+ | Php1,633.500 |
| 50+ | Php1,601.100 |
| 100+ | Php1,568.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoZWIR4532-UCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2919987RL
Cut Tape2919987
Technical Datasheet
Frequency RF914MHz
Module InterfaceI2C, SPI, UART
Module ApplicationsSmart Home Devices/Appliances, Industrial Process Controls/Environmental Monitoring, Street Lights
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Ultra-low-power open standard IOT 6LoWPAN module in LGA package. For use at Smart home devices and appliances, industrial process controls and monitoring, street lights, keyless entry systems, environmental monitoring, asset location and position tracking.
- Up to 32MHz, 192KB flash, 20KB RAM ARM Cortex M0 MCU
- 31 GPIOs, UART, SPI, I2C, PWM
- Open standard transmission of IPv6 over IEEE 802.15.4 networks
- Sub-GHz frequency band less crowded than 2.4GHz
- License-free 868/914MHz frequency bands
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency RF
914MHz
Module Applications
Smart Home Devices/Appliances, Industrial Process Controls/Environmental Monitoring, Street Lights
SVHC
No SVHC (12-Jan-2017)
Module Interface
I2C, SPI, UART
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003